Pressure Sensor 400PSI (2757.9kPa) Switch Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor 400PSI (2757.9kPa) Switch Cylinder
Sensata Solutions | Commercial Beverage Systems

PS80-K1-0359

DigiKey Part Number
1862-1101-ND
Manufacturer
Manufacturer Product Number
PS80-K1-0359
Description
PRESSURE SWITCH NC 400PSI 7/16-2
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pressure Sensor 400PSI (2757.9kPa) Switch Cylinder
Datasheet
 Datasheet
EDA/CAD Models
PS80-K1-0359 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Pressure
400PSI (2757.9kPa)
Manufacturer
Sensata Technologies
Output Type
SPST-NC
Series
Port Style
Threaded
Packaging
Bag
Termination Style
Cable/Wire Leads
Part Status
Active
Operating Temperature
-29°C ~ 80°C (TA)
Applications
Industrial Automation
Package / Case
Cylinder
Pressure Type
Switch
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1652,57000 Kč652,57 Kč
5621,49400 Kč3 107,47 Kč
10538,69800 Kč5 386,98 Kč
50522,43440 Kč26 121,72 Kč
100506,78870 Kč50 678,87 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:652,57000 Kč
Unit Price with VAT:789,60970 Kč

Other Suppliers on DigiKey

73In Stock
Ships from WEC