


PS80-K1-0341 | |
|---|---|
DigiKey Part Number | 1862-1099-ND |
Manufacturer | |
Manufacturer Product Number | PS80-K1-0341 |
Description | PRESSURE SWITCH NC 300PSI 7/16-2 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 300PSI (2068.43kPa) Switch Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | PS80-K1-0341 Models |
Category | Operating Pressure 300PSI (2068.43kPa) |
Manufacturer Sensata Technologies | Output Type SPST-NC |
Series | Port Style Threaded |
Packaging Bag | Termination Style Cable/Wire Leads |
Part Status Active | Operating Temperature -29°C ~ 80°C (TA) |
Applications Industrial Automation | Package / Case Cylinder |
Pressure Type Switch | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 652,57000 Kč | 652,57 Kč |
| 5 | 621,49400 Kč | 3 107,47 Kč |
| 10 | 538,69800 Kč | 5 386,98 Kč |
| 50 | 522,43440 Kč | 26 121,72 Kč |
| 100 | 518,25920 Kč | 51 825,92 Kč |
| Unit Price without VAT: | 652,57000 Kč |
|---|---|
| Unit Price with VAT: | 789,60970 Kč |



