

3C0231212A | |
|---|---|
DigiKey Part Number | 1862-1010-ND |
Manufacturer | |
Manufacturer Product Number | 3C0231212A |
Description | TEMP PROBE SS THERMISTOR 12" WIR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermistor Temperature Sensor -40°C ~ 125°C Non-Grounded Connector |
Datasheet | Datasheet |
EDA/CAD Models | 3C0231212A Models |
Category | Temperature Range -40°C ~ 125°C |
Manufacturer Sensata Technologies | Length - Lead Wire 12.00" (304.80mm) |
Series | Conductor Type Non-Grounded |
Packaging Box | Terminal Type Connector |
Part Status Active | Base Product Number |
Element Type Thermistor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 210,66000 Kč | 1 210,66 Kč |
| 5 | 1 100,54400 Kč | 5 502,72 Kč |
| 10 | 1 008,78100 Kč | 10 087,81 Kč |
| 50 | 890,11280 Kč | 44 505,64 Kč |
| 100 | 818,16340 Kč | 81 816,34 Kč |
| Unit Price without VAT: | 1 210,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 464,89860 Kč |




