
E52-THE5A-0/100C | |
|---|---|
DigiKey Part Number | Z7659-ND |
Manufacturer | |
Manufacturer Product Number | E52-THE5A-0/100C |
Description | THERMISTOR SENSOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Thermistor Temperature Sensor 0°C ~ 100°C Non-Grounded Exposed Lead Wires |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Element Type | Thermistor | |
Temperature Range | 0°C ~ 100°C | |
Length - Lead Wire | 3.281' (1m) | |
Conductor Type | Non-Grounded | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | 500mm | |
Diameter - Protective Tube | 4mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 008,46000 Kč | 2 008,46 Kč |
| 5 | 1 863,95000 Kč | 9 319,75 Kč |
| 10 | 1 810,04900 Kč | 18 100,49 Kč |
| 25 | 1 745,55520 Kč | 43 638,88 Kč |
| 50 | 1 701,41760 Kč | 85 070,88 Kč |
| 100 | 1 660,88720 Kč | 166 088,72 Kč |
| Unit Price without VAT: | 2 008,46000 Kč |
|---|---|
| Unit Price with VAT: | 2 430,23660 Kč |

