
053GAB120A-105Y | |
|---|---|
DigiKey Part Number | 723-1225-ND |
Manufacturer | |
Manufacturer Product Number | 053GAB120A-105Y |
Description | THERMOSTAT 49DEG C SPST-NC CYL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermostat 120°F (49°C) SPST-NC Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 053GAB120A-105Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 120°F (49°C) | |
Reset Temperature | 105°F (41°C) | |
Current Rating - AC | 3A (240V), 5A (120V) | |
Current Rating - DC | 1.5A (48V), 3A (24V) | |
Tolerance | ±5°F (±2.8°C) | |
Switching Cycles | 100K | |
Termination Style | Quick Connect | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder with Mounting Flange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 495,76000 Kč | 495,76 Kč |
| 5 | 445,99800 Kč | 2 229,99 Kč |
| 10 | 396,86200 Kč | 3 968,62 Kč |
| 50 | 347,09700 Kč | 17 354,85 Kč |
| 100 | 308,67060 Kč | 30 867,06 Kč |
| Unit Price without VAT: | 495,76000 Kč |
|---|---|
| Unit Price with VAT: | 599,86960 Kč |


