Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Male 1/2" (12.7mm) BSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSF25XPM12

DigiKey Part Number
725-1312-ND
Manufacturer
Manufacturer Product Number
SSF25XPM12
Description
SENSOR LEVEL LIQUID SWITCH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Male 1/2" (12.7mm) BSP
Datasheet
 Datasheet
EDA/CAD Models
SSF25XPM12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Liquid
Output Type
Switch (Single Float)
Output Configuration
SPST-NC/NO
Current
500 mA
Minimum Liquid Specific Gravity
0.8
Switch Actuation Level
-
Mounting Type
Male 1/2" (12.7mm) BSP
Material - Housing & Prism
316 Stainless Steel
Operating Temperature
120°C
Voltage Rating
300VAC, 300VDC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 014,49000 Kč2 014,49 Kč
101 918,49700 Kč19 184,97 Kč
501 831,35840 Kč91 567,92 Kč
1001 777,46410 Kč177 746,41 Kč
Manufacturers Standard Package
Unit Price without VAT:2 014,49000 Kč
Unit Price with VAT:2 437,53290 Kč