

S1-24-BDM | |
|---|---|
DigiKey Part Number | 725-S1-24-BDM-ND |
Manufacturer | |
Manufacturer Product Number | S1-24-BDM |
Description | RELAY REED 1 N/C 1.5KV 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NC (1 Form B) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NC (1 Form B) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 1000VDC - Max | |
Coil Current | 12 mA | |
Coil Type | Non Latching | |
Features | Diode, EMI Shielded | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Rhodium (Rh) | |
Coil Resistance | 3 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 635,73000 Kč | 635,73 Kč |
| 10 | 605,32000 Kč | 6 053,20 Kč |
| 50 | 578,24500 Kč | 28 912,25 Kč |
| 100 | 559,28970 Kč | 55 928,97 Kč |
| Unit Price without VAT: | 635,73000 Kč |
|---|---|
| Unit Price with VAT: | 769,23330 Kč |


