
RSF66A25B175P | |
|---|---|
DigiKey Part Number | 725-1296-ND |
Manufacturer | |
Manufacturer Product Number | RSF66A25B175P |
Description | SEN LVL LIQ SWITCH SPST/NC/NO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (2) (Single Float) SPST-NC/NO Output Panel Mount, M16x2 Thread |
Datasheet | Datasheet |
EDA/CAD Models | RSF66A25B175P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch (2) (Single Float) | |
Output Configuration | SPST-NC/NO | |
Current | 600 mA | |
Minimum Liquid Specific Gravity | 0.85 | |
Switch Actuation Level | 1.181", 6.890" (30mm, 175mm) | |
Mounting Type | Panel Mount, M16x2 Thread | |
Material - Housing & Prism | Polyphenylene Sulphide (PPS) | |
Operating Temperature | -10°C ~ 85°C | |
Voltage Rating | 120VDC, 240VAC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 381,67000 Kč | 1 381,67 Kč |
| 10 | 1 316,36500 Kč | 13 163,65 Kč |
| 50 | 1 256,52880 Kč | 62 826,44 Kč |
| 100 | 1 219,57010 Kč | 121 957,01 Kč |
| Unit Price without VAT: | 1 381,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 671,82070 Kč |






