Liquid Flow Sensor 0.47 GPM Trip, 0.2 GPM Release Male, 3/4", 0.75" (19.05mm) NPT Acetal Resin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSU34LF

DigiKey Part Number
725-FSU34LF-ND
Manufacturer
Manufacturer Product Number
FSU34LF
Description
SENSOR FLOW LIQ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Liquid Flow Sensor 0.47 GPM Trip, 0.2 GPM Release Male, 3/4", 0.75" (19.05mm) NPT Acetal Resin
Datasheet
 Datasheet
EDA/CAD Models
FSU34LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies, Inc.
Series
Packaging
Bag
Part Status
Active
Sensing Range
0.47 GPM Trip, 0.2 GPM Release
Flow Sensor Type
Liquid
Voltage - Input
120VDC, 240VAC
Port Size
Male, 3/4", 0.75" (19.05mm) NPT
Switch Function/Rating
N/O
Material - Body
Acetal Resin
Operating Temperature
-20°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1804,43000 Kč804,43 Kč
10765,79700 Kč7 657,97 Kč
50730,73460 Kč36 536,73 Kč
100709,31450 Kč70 931,45 Kč
Unit Price without VAT:804,43000 Kč
Unit Price with VAT:973,36030 Kč