
FSU75LF | |
|---|---|
DigiKey Part Number | 725-FSU75LF-ND |
Manufacturer | |
Manufacturer Product Number | FSU75LF |
Description | SENSOR FLOW LIQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 0.47 GPM Trip, 0.2 GPM Release Male, 3/4", 0.75" (19.05mm) Push Fit Acetal Resin |
Datasheet | Datasheet |
EDA/CAD Models | FSU75LF Models |
Category | Voltage - Input 120VDC, 240VAC |
Manufacturer Sensata Technologies, Inc. | Port Size Male, 3/4", 0.75" (19.05mm) Push Fit |
Series | Switch Function/Rating N/O |
Packaging Bag | Material - Body Acetal Resin |
Part Status Active | Operating Temperature -20°C ~ 85°C |
Sensing Range 0.47 GPM Trip, 0.2 GPM Release | Base Product Number |
Flow Sensor Type Liquid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 804,43000 Kč | 804,43 Kč |
| 10 | 765,79700 Kč | 7 657,97 Kč |
| 50 | 730,73460 Kč | 36 536,73 Kč |
| 100 | 709,31450 Kč | 70 931,45 Kč |
| Unit Price without VAT: | 804,43000 Kč |
|---|---|
| Unit Price with VAT: | 973,36030 Kč |




