

DBR72405U | |
---|---|
DigiKey Part Number | 725-DBR72405U-ND |
Manufacturer | |
Manufacturer Product Number | DBR72405U |
Description | RELAY REED N/C 5KV 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NC (1 Form B) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DBR72405U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NC (1 Form B) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 1000VAC, 1000VDC - Max | |
Coil Current | 25.9 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 20 VDC | |
Must Release Voltage | 4 VDC | |
Operate Time | 2 ms | |
Release Time | 3 ms | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material | Rhodium (Rh) | |
Coil Resistance | 925 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 024,42000 Kč | 1 024,42 Kč |
10 | 975,67700 Kč | 9 756,77 Kč |
50 | 932,77160 Kč | 46 638,58 Kč |
100 | 901,93900 Kč | 90 193,90 Kč |
Unit Price without VAT: | 1 024,42000 Kč |
---|---|
Unit Price with VAT: | 1 239,54820 Kč |