


DAT72475-HR | |
|---|---|
DigiKey Part Number | 725-DAT72475-HR-ND |
Manufacturer | |
Manufacturer Product Number | DAT72475-HR |
Description | RELAY REED 7.5KV 24V SPST-NO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DAT72475-HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 5000VAC, 5000VDC - Max | |
Coil Current | 30.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 20 VDC | |
Must Release Voltage | 4 VDC | |
Operate Time | 3 ms | |
Release Time | 2 ms | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material | Tungsten (W) | |
Coil Resistance | 780 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 122,34000 Kč | 1 122,34 Kč |
| 10 | 1 068,58800 Kč | 10 685,88 Kč |
| 50 | 1 021,76680 Kč | 51 088,34 Kč |
| 100 | 988,37590 Kč | 98 837,59 Kč |
| Unit Price without VAT: | 1 122,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 358,03140 Kč |


