Contactor SPST-NO (DM) (1 Form X) 30 A 12VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P125BDA

DigiKey Part Number
3596-P125BDA-ND
Manufacturer
Manufacturer Product Number
P125BDA
Description
P SERIES CONTACTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 30 A 12VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Gigavac Clean Energy
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
12VDC
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
30 A
Switching Voltage
1200VDC - Max
Features
Sealed - Hermetically
Termination Style
Stud
Operating Temperature
-40°C ~ 65°C
Must Operate Voltage
7.5 VDC
Must Release Voltage
0.2 VDC
Contact Material
-
Operate Time
25 ms
Release Time
8 ms
Coil Current
170 mA
Coil Power
2.04W
Coil Resistance
70Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 993,34000 Kč1 993,34 Kč
101 775,00300 Kč17 750,03 Kč
251 694,80720 Kč42 370,18 Kč
601 621,51100 Kč97 290,66 Kč
1201 565,70008 Kč187 884,01 Kč
Manufacturers Standard Package
Unit Price without VAT:1 993,34000 Kč
Unit Price with VAT:2 411,94140 Kč