HX241CAX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HXNC241BAB

DigiKey Part Number
3596-HXNC241BAB-ND
Manufacturer
Manufacturer Product Number
HXNC241BAB
Description
HX SERIES POWER CONTACTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Contactor SPST-NC (DB) (1 Form Y) 200 A 12VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
HXNC241BAB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Gigavac Clean Energy
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
12VDC
Contact Form
SPST-NC (DB) (1 Form Y)
Contact Rating (Current)
200 A
Switching Voltage
1500VDC - Nom
Features
Auxiliary Contacts, Sealed - Hermetically
Termination Style
Stud, Wire Leads
Operating Temperature
-55°C ~ 85°C
Must Operate Voltage
8 VDC
Must Release Voltage
0.5 VDC
Contact Material
-
Operate Time
20 ms
Release Time
20 ms
Coil Current
230 mA
Coil Power
2.8W
Coil Resistance
52.17Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 786,86000 Kč5 786,86 Kč
244 929,36625 Kč118 304,79 Kč
Manufacturers Standard Package
Unit Price without VAT:5 786,86000 Kč
Unit Price with VAT:7 002,10060 Kč