
GXNC14CA | |
|---|---|
DigiKey Part Number | 3596-GXNC14CA-ND |
Manufacturer | |
Manufacturer Product Number | GXNC14CA |
Description | GX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NC (DB) (1 Form Y) 350 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | GXNC14CA Models |
Category | Features Sealed - Hermetically |
Manufacturer Sensata-Gigavac Clean Energy | Termination Style Stud, Wire Leads |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 16 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type Chassis Mount | Operate Time 12 ms |
Coil Voltage 24VDC | Release Time 20 ms |
Contact Form SPST-NC (DB) (1 Form Y) | Coil Current 70 mA |
Contact Rating (Current) 350 A | Coil Power 1.68W |
Switching Voltage 800VDC - Max | Coil Resistance 342.86Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GXNC14CB | Sensata-Gigavac Clean Energy | 14 | 3596-GXNC14CB-ND | 5 318,79000 Kč | Parametric Equivalent |
| GXNC14CC | Sensata-Gigavac Clean Energy | 20 | 3596-GXNC14CC-ND | 5 360,79000 Kč | Parametric Equivalent |
| GXNC14CCB | Sensata-Gigavac Clean Energy | 36 | 3596-GXNC14CCB-ND | 5 702,22000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 318,79000 Kč | 5 318,79 Kč |
| 20 | 4 572,66100 Kč | 91 453,22 Kč |
| 40 | 4 415,26000 Kč | 176 610,40 Kč |
| Unit Price without VAT: | 5 318,79000 Kč |
|---|---|
| Unit Price with VAT: | 6 435,73590 Kč |


