
GXNC14CCB | |
|---|---|
DigiKey Part Number | 3596-GXNC14CCB-ND |
Manufacturer | |
Manufacturer Product Number | GXNC14CCB |
Description | GX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NC (DB) (1 Form Y) 350 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Sealed - Hermetically |
Manufacturer Sensata-Gigavac Clean Energy | Termination Style Stud, Wire Leads |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 16 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type Chassis Mount | Operate Time 12 ms |
Coil Voltage 24VDC | Release Time 20 ms |
Contact Form SPST-NC (DB) (1 Form Y) | Coil Current 70 mA |
Contact Rating (Current) 350 A | Coil Power 1.68W |
Switching Voltage 800VDC - Max | Coil Resistance 342.86Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 702,22000 Kč | 5 702,22 Kč |
| 20 | 4 902,28750 Kč | 98 045,75 Kč |
| 40 | 4 733,52150 Kč | 189 340,86 Kč |
| Unit Price without VAT: | 5 702,22000 Kč |
|---|---|
| Unit Price with VAT: | 6 899,68620 Kč |

