GX14BA is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: 3 329,24875 Kč
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: 3 329,24875 Kč
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: 3 294,13475 Kč
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: 3 329,24875 Kč
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: 3 329,24875 Kč
Datasheet

Similar


Altran Magnetics, LLC
In Stock: 15
Unit Price: 1 911,24000 Kč
Datasheet
Contactor SPST-NO (DM) (1 Form X) 350 A 12VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GX14BA

DigiKey Part Number
3596-GX14BA-ND
Manufacturer
Manufacturer Product Number
GX14BA
Description
GX SERIES POWER CONTACTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 350 A 12VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
GX14BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Sealed - Hermetically
Manufacturer
Sensata-Gigavac Clean Energy
Termination Style
Stud, Wire Leads
Series
Operating Temperature
-55°C ~ 85°C
Packaging
Bulk
Must Operate Voltage
8 VDC
Part Status
Active
Must Release Voltage
0.5 VDC
Mounting Type
Chassis Mount
Operate Time
20 ms
Coil Voltage
12VDC
Release Time
12 ms
Contact Form
SPST-NO (DM) (1 Form X)
Coil Current
230 mA
Contact Rating (Current)
350 A
Coil Power
2.8W
Switching Voltage
800VDC - Max
Coil Resistance
52.17Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GX14BBSensata-Gigavac Clean Energy03596-GX14BB-ND3 329,24875 KčParametric Equivalent
GX14BCSensata-Gigavac Clean Energy03596-GX14BC-ND3 329,24875 KčParametric Equivalent
GX23BASensata-Gigavac Clean Energy03596-GX23BA-ND3 294,13475 KčParametric Equivalent
GX23BBSensata-Gigavac Clean Energy03596-GX23BB-ND3 329,24875 KčParametric Equivalent
GX23BCSensata-Gigavac Clean Energy03596-GX23BC-ND3 329,24875 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 220,39000 Kč4 220,39 Kč
203 628,48600 Kč72 569,72 Kč
403 503,61075 Kč140 144,43 Kč
603 432,53950 Kč205 952,37 Kč
Manufacturers Standard Package
Unit Price without VAT:4 220,39000 Kč
Unit Price with VAT:5 106,67190 Kč