Contactor SPST-NO (DM) (1 Form X) 350 A 12VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGX14-BA

DigiKey Part Number
2040-AGX14-BA-ND
Manufacturer
Manufacturer Product Number
AGX14-BA
Description
350A/800V 12V COIL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 350 A 12VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Stud, Wire Leads
Manufacturer
Altran Magnetics, LLC
Operating Temperature
-55°C ~ 85°C
Series
Must Operate Voltage
8 VDC
Packaging
Box
Must Release Voltage
0.5 VDC
Part Status
Active
Operate Time
20 ms
Mounting Type
Chassis Mount
Release Time
12 ms
Coil Voltage
12VDC
Coil Current
230 mA
Contact Form
SPST-NO (DM) (1 Form X)
Coil Power
2.8W
Contact Rating (Current)
350 A
Coil Resistance
52.17Ohms
Switching Voltage
800VDC - Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 898,27000 Kč1 898,27 Kč
Unit Price without VAT:1 898,27000 Kč
Unit Price with VAT:2 296,90670 Kč