Contactor SPST-NO (DM) (1 Form X) 1 kA 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GX110CEB

DigiKey Part Number
3596-GX110CEB-ND
Manufacturer
Manufacturer Product Number
GX110CEB
Description
GX SERIES POWER CONTACTOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 1 kA 24VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
GX110CEB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Gigavac Clean Energy
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
24VDC
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
1 kA
Switching Voltage
800VDC - Max
Features
Auxiliary Contacts, Sealed - Hermetically
Termination Style
Connector, Stud
Operating Temperature
-55°C ~ 85°C
Must Operate Voltage
16.5 VDC
Must Release Voltage
0.5 VDC
Contact Material
-
Operate Time
20 ms
Release Time
20 ms
Coil Current
640 mA
Coil Power
14.5W
Coil Resistance
37.5Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116 423,59000 Kč16 423,59 Kč
1214 486,32750 Kč173 835,93 Kč
Unit Price without VAT:16 423,59000 Kč
Unit Price with VAT:19 872,54390 Kč