
GX110CE | |
|---|---|
DigiKey Part Number | 3596-GX110CE-ND |
Manufacturer | |
Manufacturer Product Number | GX110CE |
Description | GX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 1 kA 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | GX110CE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Gigavac Clean Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 1 kA | |
Switching Voltage | 800VDC - Max | |
Features | Sealed - Hermetically | |
Termination Style | Connector, Stud | |
Operating Temperature | -55°C ~ 85°C | |
Must Operate Voltage | 16.5 VDC | |
Must Release Voltage | 0.5 VDC | |
Contact Material | - | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Coil Current | 640 mA | |
Coil Power | 14.5W | |
Coil Resistance | 37.5Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 995,65000 Kč | 15 995,65 Kč |
| 12 | 14 108,78333 Kč | 169 305,40 Kč |
| Unit Price without VAT: | 15 995,65000 Kč |
|---|---|
| Unit Price with VAT: | 19 354,73650 Kč |





