GV241BAC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: 3 591,76000 Kč
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: 3 225,36000 Kč
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: 2 526,18298 Kč
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: 2 526,18298 Kč
Datasheet
GV244MPC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GV241BAC

DigiKey Part Number
3596-GV241BAC-ND
Manufacturer
Manufacturer Product Number
GV241BAC
Description
GV SERIES POWER CONTACTOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 400 A 12VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
GV241BAC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Gigavac Clean Energy
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
12VDC
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
400 A
Switching Voltage
800VDC - Nom
Features
Auxiliary Contacts, Sealed - Hermetically
Termination Style
Stud, Wire Leads
Operating Temperature
-55°C ~ 85°C
Must Operate Voltage
8 VDC
Must Release Voltage
0.5 VDC
Contact Material
-
Operate Time
20 ms
Release Time
12 ms
Coil Current
230 mA
Coil Power
2.8W
Coil Resistance
52.17Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
482 954,48583 Kč141 815,32 Kč
Unit Price without VAT:2 954,48583 Kč
Unit Price with VAT:3 574,92785 Kč