
GV241BAB | |
|---|---|
DigiKey Part Number | 3596-GV241BAB-ND |
Manufacturer | |
Manufacturer Product Number | GV241BAB |
Description | GV SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 400 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | GV241BAB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Gigavac Clean Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 400 A | |
Switching Voltage | 800VDC - Nom | |
Features | Auxiliary Contacts, Sealed - Hermetically | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -55°C ~ 85°C | |
Must Operate Voltage | 8 VDC | |
Must Release Voltage | 0.5 VDC | |
Contact Material | - | |
Operate Time | 20 ms | |
Release Time | 12 ms | |
Coil Current | 230 mA | |
Coil Power | 2.8W | |
Coil Resistance | 52.17Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 591,76000 Kč | 3 591,76 Kč |
| 24 | 3 059,79292 Kč | 73 435,03 Kč |
| 48 | 2 954,48583 Kč | 141 815,32 Kč |
| 72 | 2 894,54750 Kč | 208 407,42 Kč |
| Unit Price without VAT: | 3 591,76000 Kč |
|---|---|
| Unit Price with VAT: | 4 346,02960 Kč |






