Solid State Contactor SPST-NO (1 Form A) 25 A 0 ~ 1000V Chassis Mount Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Contactor SPST-NO (1 Form A) 25 A 0 ~ 1000V Chassis Mount Screw Terminal
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

SSC1000-25-24

DigiKey Part Number
CC2034-ND
Manufacturer
Manufacturer Product Number
SSC1000-25-24
Description
RELAY SSR HV DC 1KVDC 25A 24V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Solid State Contactor SPST-NO (1 Form A) 25 A 0 ~ 1000V Chassis Mount Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
SSC1000-25-24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Crydom
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Circuit
SPST-NO (1 Form A)
Output Type
DC
Load Current
25 A
Voltage - Input
20 ~ 28VDC
Voltage - Load
0 ~ 1000V
Termination Style
Screw Terminal
Package / Case
Hockey Puck
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 006,69000 Kč6 006,69 Kč
105 720,48500 Kč57 204,85 Kč
Unit Price without VAT:6 006,69000 Kč
Unit Price with VAT:7 268,09490 Kč