
0J48613TC | |
|---|---|
DigiKey Part Number | 4616-0J48613TC-ND |
Manufacturer | |
Manufacturer Product Number | 0J48613TC |
Description | FERRITE CORE TOROID 5.52UH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Uncoated Ferrite Core Toroid Type Length Width 3.374" (85.70mm) Diameter 0.500" (12.70mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | - | |
Diameter | 3.374" (85.70mm) | |
Inductance Factor (Al) | 5.52 µH | |
Tolerance | ±20% | |
Gap | Ungapped | |
Initial Permeability (µi) | 5000 | |
Effective Length (le) mm | 214.9 | |
Effective Area (Ae) mm² | 188.8 | |
Effective Magnetic Volume (Ve) mm³ | 40852.0 | |
Finish | Uncoated | |
Height | 0.500" (12.70mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 416,39000 Kč | 416,39 Kč |
| 24 | 228,78208 Kč | 5 490,77 Kč |
| 48 | 204,99292 Kč | 9 839,66 Kč |
| Unit Price without VAT: | 416,39000 Kč |
|---|---|
| Unit Price with VAT: | 503,83190 Kč |







