
PM6760D50P | |
|---|---|
DigiKey Part Number | 172-PM6760D50P-ND |
Manufacturer | |
Manufacturer Product Number | PM6760D50P |
Description | SSR RELAY 3PST-NO 50A 48-600V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State 3PST-NO (3 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | PM6760D50P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 V ~ 600 V | |
Load Current | 50 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 171,99000 Kč | 5 171,99 Kč |
| 10 | 4 925,72100 Kč | 49 257,21 Kč |
| Unit Price without VAT: | 5 171,99000 Kč |
|---|---|
| Unit Price with VAT: | 6 258,10790 Kč |



