
HSP-8 | |
|---|---|
DigiKey Part Number | 172-HSP-8-ND |
Manufacturer | |
Manufacturer Product Number | HSP-8 |
Description | THERM PAD FOR PM67 PINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | HSP-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | NOVA22 SSRs | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | - | |
Thickness | 0.0050" (0.127mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 0.07W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,61000 Kč | 140,61 Kč |
| 10 | 134,08900 Kč | 1 340,89 Kč |
| 50 | 127,98400 Kč | 6 399,20 Kč |
| 100 | 124,19500 Kč | 12 419,50 Kč |
| Unit Price without VAT: | 140,61000 Kč |
|---|---|
| Unit Price with VAT: | 170,13810 Kč |




