



MCPC2425C | |
|---|---|
DigiKey Part Number | CC2030-ND |
Manufacturer | |
Manufacturer Product Number | MCPC2425C |
Description | SSR RELAY SPST-NO 25A 180-280V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | MCPC2425C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Proportional Control | |
Voltage - Input | 0 ~ 10VDC | |
Voltage - Load | 180 V ~ 280 V | |
Load Current | 25 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 238,94000 Kč | 3 238,94 Kč |
| 10 | 3 084,62700 Kč | 30 846,27 Kč |
| 50 | 2 944,35220 Kč | 147 217,61 Kč |
| Unit Price without VAT: | 3 238,94000 Kč |
|---|---|
| Unit Price with VAT: | 3 919,11740 Kč |

















