




LR1200480D40 | |
|---|---|
DigiKey Part Number | CC2015-ND |
Manufacturer | |
Manufacturer Product Number | LR1200480D40 |
Description | SSR RELAY SPST-NO 40A 48-530V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | LR1200480D40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 V ~ 530 V | |
Load Current | 40 A | |
Termination Style | PC Pin | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 283,63000 Kč | 1 283,63 Kč |
| 10 | 1 222,58400 Kč | 12 225,84 Kč |
| 50 | 1 167,01620 Kč | 58 350,81 Kč |
| 100 | 1 132,70680 Kč | 113 270,68 Kč |
| Unit Price without VAT: | 1 283,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 553,19230 Kč |









