



HDC60D160H | |
|---|---|
DigiKey Part Number | CC2571-ND |
Manufacturer | |
Manufacturer Product Number | HDC60D160H |
Description | RELAY SSR CONTACTOR DC 160A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 160 A 7 ~ 48V Chassis Mount Stud |
Datasheet | Datasheet |
EDA/CAD Models | HDC60D160H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | SPST-NO (1 Form A) | |
Output Type | DC | |
Load Current | 160 A | |
Voltage - Input | 4.5 ~ 32VDC | |
Voltage - Load | 7 ~ 48V | |
Termination Style | Stud | |
Package / Case | Hockey Puck | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 490,77000 Kč | 5 490,77 Kč |
| 10 | 5 229,36300 Kč | 52 293,63 Kč |
| Unit Price without VAT: | 5 490,77000 Kč |
|---|---|
| Unit Price with VAT: | 6 643,83170 Kč |


