



HDC60A120 | |
|---|---|
DigiKey Part Number | CC1947-ND |
Manufacturer | |
Manufacturer Product Number | HDC60A120 |
Description | RELAY SSR CONTACTOR DC 120A 140V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | HDC60A120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | SPST-NO (1 Form A) | |
Output Type | DC | |
Load Current | 120 A | |
Voltage - Input | 90 ~ 140VAC | |
Voltage - Load | 7 ~ 48V | |
Termination Style | Stud | |
Package / Case | Hockey Puck | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 4 824,66000 Kč | 24 123,30 Kč |
| Unit Price without VAT: | 4 824,66000 Kč |
|---|---|
| Unit Price with VAT: | 5 837,83860 Kč |


