

EL100D10-12N | |
|---|---|
DigiKey Part Number | CC2443-ND |
Manufacturer | |
Manufacturer Product Number | EL100D10-12N |
Description | SSR RELAY SPST-NO 10A 3-100V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | EL100D10-12N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 10 ~ 14VDC | |
Voltage - Load | 3 V ~ 100 V | |
Load Current | 10 A | |
On-State Resistance (Max) | 10 mOhms | |
Termination Style | Quick Connect - 0.187"/0.250" | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus, TUV | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 141,90000 Kč | 1 141,90 Kč |
| 10 | 1 087,53400 Kč | 10 875,34 Kč |
| 50 | 1 037,95900 Kč | 51 897,95 Kč |
| 100 | 1 007,54710 Kč | 100 754,71 Kč |
| Unit Price without VAT: | 1 141,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 381,69900 Kč |



