
EL100D20-12 | |
|---|---|
DigiKey Part Number | 172-EL100D20-12-ND |
Manufacturer | |
Manufacturer Product Number | EL100D20-12 |
Description | SSR RELAY SPST-NO 20A 3-100V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | EL100D20-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 10 ~ 14VDC | |
Voltage - Load | 3 V ~ 100 V | |
Load Current | 20 A | |
On-State Resistance (Max) | 13 mOhms | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | Module | |
Approval Agency | CE, cURus, TUV | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 190,59000 Kč | 1 190,59 Kč |
| 10 | 1 133,89200 Kč | 11 338,92 Kč |
| 50 | 1 082,45100 Kč | 54 122,55 Kč |
| 100 | 1 050,53410 Kč | 105 053,41 Kč |
| Unit Price without VAT: | 1 190,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 440,61390 Kč |

