
DRTA06D06 | |
|---|---|
DigiKey Part Number | CC2520-ND |
Manufacturer | |
Manufacturer Product Number | DRTA06D06 |
Description | RELAY TIME DELAY 6A 48V DIN RAIL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay SPST-NO (1 Form A) Delay 6A @ 48VDC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Solid State Relay | |
Function | On-Delay | |
Circuit | SPST-NO (1 Form A) | |
Delay Time | - | |
Contact Rating @ Voltage | 6A @ 48VDC | |
Voltage - Supply | 12 ~ 24VAC/DC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 879,77000 Kč | 1 879,77 Kč |
| 10 | 1 790,30300 Kč | 17 903,03 Kč |
| 50 | 1 708,84320 Kč | 85 442,16 Kč |
| 100 | 1 658,53160 Kč | 165 853,16 Kč |
| Unit Price without VAT: | 1 879,77000 Kč |
|---|---|
| Unit Price with VAT: | 2 274,52170 Kč |





