




LY2-0-AC200/220 | |
|---|---|
DigiKey Part Number | Z9694-ND |
Manufacturer | |
Manufacturer Product Number | LY2-0-AC200/220 |
Description | RELAY GEN PURPOSE DPDT 10A 220V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 220VAC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 2500VA, 1250W | |
Coil Current | 5.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 176 VAC | |
Must Release Voltage | 66 VAC | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -25°C ~ 55°C | |
Contact Material | Silver Alloy | |
Approval Agency | CE, CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 12.95 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,81000 Kč | 280,81 Kč |
| 10 | 250,22100 Kč | 2 502,21 Kč |
| 25 | 238,94280 Kč | 5 973,57 Kč |
| 50 | 230,74160 Kč | 11 537,08 Kč |
| 100 | 222,82060 Kč | 22 282,06 Kč |
| 250 | 212,75572 Kč | 53 188,93 Kč |
| 500 | 205,44042 Kč | 102 720,21 Kč |
| 1 000 | 198,37120 Kč | 198 371,20 Kč |
| Unit Price without VAT: | 280,81000 Kč |
|---|---|
| Unit Price with VAT: | 339,78010 Kč |



