



DRA1-CX240D5R | |
|---|---|
DigiKey Part Number | CC1732-ND |
Manufacturer | |
Manufacturer Product Number | DRA1-CX240D5R |
Description | SSR RELAY SPST-NO 5A 12-280V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | DRA1-CX240D5R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 3 ~ 15VDC | |
Voltage - Load | 12 V ~ 280 V | |
Load Current | 5 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 366,34000 Kč | 1 366,34 Kč |
| 10 | 1 301,24600 Kč | 13 012,46 Kč |
| 50 | 1 242,03580 Kč | 62 101,79 Kč |
| 100 | 1 205,50150 Kč | 120 550,15 Kč |
| Unit Price without VAT: | 1 366,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 653,27140 Kč |









