



CX240D5R | |
|---|---|
DigiKey Part Number | CC1119-ND |
Manufacturer | |
Manufacturer Product Number | CX240D5R |
Description | SSR RELAY SPST-NO 5A 12-280V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | CX240D5R Models |
Category | Voltage - Input 3 ~ 15VDC |
Mfr | Voltage - Load 12 V ~ 280 V |
Series | Load Current 5 A |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Operating Temperature -10°C ~ 80°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SIP |
Circuit | Approval Agency CE, CSA, cURus, TUV |
Output Type AC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA8-6D05R | Sensata-Crydom | 18 | 646-1264-ND | 767,90000 Kč | Similar |
| ASR-SD240D5RL | Altran Magnetics, LLC | 21 | 2040-ASR-SD240D5RL-ND | 192,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 477,80000 Kč | 477,80 Kč |
| 10 | 455,06700 Kč | 4 550,67 Kč |
| 50 | 434,42000 Kč | 21 721,00 Kč |
| 100 | 421,70030 Kč | 42 170,03 Kč |
| Unit Price without VAT: | 477,80000 Kč |
|---|---|
| Unit Price with VAT: | 578,13800 Kč |




