
DR2224D30U | |
|---|---|
DigiKey Part Number | 172-DR2224D30U-ND |
Manufacturer | |
Manufacturer Product Number | DR2224D30U |
Description | SSR RELAY SPST-NO 30A 24-280V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) SSR with Integrated Heat Sink |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 3 ~ 32VDC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 30 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus, EMC, IEC | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 456,00000 Kč | 1 456,00 Kč |
| 10 | 1 386,70800 Kč | 13 867,08 Kč |
| 50 | 1 323,72240 Kč | 66 186,12 Kč |
| 100 | 1 284,65760 Kč | 128 465,76 Kč |
| Unit Price without VAT: | 1 456,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 761,76000 Kč |


