
DR2224D20U | |
|---|---|
DigiKey Part Number | 172-DR2224D20U-ND |
Manufacturer | |
Manufacturer Product Number | DR2224D20U |
Description | SSR RELAY SPST-NO 20A 24-280V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) SSR with Integrated Heat Sink |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 3 ~ 32VDC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 20 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus, EMC, IEC | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 319,93000 Kč | 1 319,93 Kč |
| 10 | 1 257,15000 Kč | 12 571,50 Kč |
| 50 | 1 200,04400 Kč | 60 002,20 Kč |
| 100 | 1 164,55120 Kč | 116 455,12 Kč |
| Unit Price without VAT: | 1 319,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 597,11530 Kč |









