



D53TP25C-10 | |
|---|---|
DigiKey Part Number | D53TP25C-10-ND |
Manufacturer | |
Manufacturer Product Number | D53TP25C-10 |
Description | SSR RELAY 3PST-NO 25A 48-530V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) 3PST-NO (3 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | D53TP25C-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 V ~ 530 V | |
Load Current | 25 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 575,31000 Kč | 6 575,31 Kč |
| 10 | 6 262,23400 Kč | 62 622,34 Kč |
| Unit Price without VAT: | 6 575,31000 Kč |
|---|---|
| Unit Price with VAT: | 7 956,12510 Kč |




