CWD4825-10 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Sensata-Crydom
In Stock: 16
Unit Price: 1 878,29000 Kč
Datasheet

Similar


Crouzet
In Stock: 0
Unit Price: 1 251,27000 Kč
Datasheet
CWD48 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CWD48 Series
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

CWD4825-10

DigiKey Part Number
CC1980-ND
Manufacturer
Manufacturer Product Number
CWD4825-10
Description
SSR RELAY SPST-NO 25A 48-660V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
CWD4825-10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Circuit
Output Type
AC
Voltage - Input
4 ~ 32VDC
Voltage - Load
48 V ~ 660 V
Load Current
25 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, CSA, cURus, TUV
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 723,15000 Kč1 723,15 Kč
101 640,96900 Kč16 409,69 Kč
501 566,49200 Kč78 324,60 Kč
1001 520,29860 Kč152 029,86 Kč
Unit Price without VAT:1 723,15000 Kč
Unit Price with VAT:2 085,01150 Kč