GN Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GN Series
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

84134310

DigiKey Part Number
646-1245-ND
Manufacturer
Manufacturer Product Number
84134310
Description
SSR RELAY SPST-NO 25A 48-660V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
84134310 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Circuit
Output Type
AC
Voltage - Input
4 ~ 32VDC
Voltage - Load
48 V ~ 660 V
Load Current
25 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, CSA, cURus, TUV
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 878,29000 Kč1 878,29 Kč
101 788,82900 Kč17 888,29 Kč
501 707,58440 Kč85 379,22 Kč
1001 657,48540 Kč165 748,54 Kč
Unit Price without VAT:1 878,29000 Kč
Unit Price with VAT:2 272,73090 Kč