Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) SSR with Integrated Heat Sink
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) SSR with Integrated Heat Sink
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

CKRA2420

DigiKey Part Number
CC1513-ND
Manufacturer
Manufacturer Product Number
CKRA2420
Description
SSR RELAY SPST-NO 20A 24-280V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) SSR with Integrated Heat Sink
Datasheet
 Datasheet
EDA/CAD Models
CKRA2420 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
90 ~ 280VAC
Mfr
Voltage - Load
24 V ~ 280 V
Series
Load Current
20 A
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 80°C
Mounting Type
DIN Rail
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Approval Agency
CE, CSA, TUV, UR
Circuit
Base Product Number
Output Type
AC, Zero Cross
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DR2260A20USensata-Crydom0CC2259-ND1 721,00000 KčMFR Recommended
ASR-SV240A20ZY-LAltran Magnetics, LLC162040-ASR-SV240A20ZY-L-ND932,45000 KčSimilar
GNR20ACZHCrouzet0966-GNR20ACZH-ND1 784,19000 KčSimilar
In-Stock: 12
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 268,04000 Kč2 268,04 Kč
102 160,00400 Kč21 600,04 Kč
502 061,77900 Kč103 088,95 Kč
1002 001,08730 Kč200 108,73 Kč
Unit Price without VAT:2 268,04000 Kč
Unit Price with VAT:2 744,32840 Kč