


GNR20ACZH | |
|---|---|
DigiKey Part Number | 966-GNR20ACZH-ND |
Manufacturer | |
Manufacturer Product Number | GNR20ACZH |
Description | SSR RELAY SPST-NO 20A 48-660V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | GNR20ACZH Models |
Category | Voltage - Input 180 ~ 280VAC |
Mfr | Voltage - Load 48 V ~ 660 V |
Series | Load Current 20 A |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type Chassis Mount, DIN Rail | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package Module |
Circuit | Approval Agency CE, cURus, VDE |
Output Type AC, Zero Cross | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 796,38000 Kč | 1 796,38 Kč |
| Unit Price without VAT: | 1 796,38000 Kč |
|---|---|
| Unit Price with VAT: | 2 173,61980 Kč |

