



84130105 | |
|---|---|
DigiKey Part Number | 646-1068-ND |
Manufacturer | |
Manufacturer Product Number | 84130105 |
Description | AC OUTPUT MODULE 5A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AC Output Module Output Module 5A 12 ~ 280VAC Output 4 ~ 32VDC Supply |
Datasheet | Datasheet |
EDA/CAD Models | 84130105 Models |
Category | Voltage - Input 4 ~ 32VDC |
Manufacturer Sensata-Crydom | Current - Input 22 mA |
Series | Voltage - Output 12 ~ 280VAC |
Packaging Bulk | Current - Output 5A |
Part Status Active | Turn On Time 8.33ms |
Type AC Output Module | Turn Off Time 8.33ms |
Color Black | Features Status LED(s) |
Style DIN Rail Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 019,59000 Kč | 2 019,59 Kč |
| 10 | 1 923,20700 Kč | 19 232,07 Kč |
| 50 | 1 835,85520 Kč | 91 792,76 Kč |
| 100 | 1 781,89450 Kč | 178 189,45 Kč |
| Unit Price without VAT: | 2 019,59000 Kč |
|---|---|
| Unit Price with VAT: | 2 443,70390 Kč |



