



84130104 | |
|---|---|
DigiKey Part Number | 646-1067-ND |
Manufacturer | |
Manufacturer Product Number | 84130104 |
Description | DC OUTPUT MODULE 3A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | DC Output Module Output Module 3A 5 ~ 60VDC Output 4 ~ 32VDC Supply |
Datasheet | Datasheet |
EDA/CAD Models | 84130104 Models |
Category | Voltage - Input 4 ~ 32VDC |
Manufacturer Sensata-Crydom | Current - Input 22 mA |
Series | Voltage - Output 5 ~ 60VDC |
Packaging Bulk | Current - Output 3A |
Part Status Active | Turn On Time 0.05ms |
Type DC Output Module | Turn Off Time 0.05ms |
Color Red | Features Status LED(s) |
Style DIN Rail Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 655,90000 Kč | 1 655,90 Kč |
| 10 | 1 576,95000 Kč | 15 769,50 Kč |
| 50 | 1 505,14500 Kč | 75 257,25 Kč |
| 100 | 1 460,83720 Kč | 146 083,72 Kč |
| Unit Price without VAT: | 1 655,90000 Kč |
|---|---|
| Unit Price with VAT: | 2 003,63900 Kč |










