
DHK514-PROG-001 | |
|---|---|
DigiKey Part Number | 1724-DHK514-PROG-001-ND |
Manufacturer | |
Manufacturer Product Number | DHK514-PROG-001 |
Description | ENCODER INCREMENTAL HTL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental Programmable HTL, TTL User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-BEI Sensors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Incremental | |
Output Type | HTL, TTL | |
Pulses per Revolution | Programmable | |
Voltage - Supply | 4.75V ~ 30V | |
Actuator Type | Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | - | |
Rotational Life (Cycles Min) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 807,57000 Kč | 6 807,57 Kč |
| 5 | 6 671,41800 Kč | 33 357,09 Kč |
| 10 | 6 382,10700 Kč | 63 821,07 Kč |
| Unit Price without VAT: | 6 807,57000 Kč |
|---|---|
| Unit Price with VAT: | 8 237,15970 Kč |


