Rotary Encoder Incremental Programmable HTL, TTL User Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DHO514-PROG-008

DigiKey Part Number
6207-DHO514-PROG-008-ND
Manufacturer
Sensata-BEI Encoders
Manufacturer Product Number
DHO514-PROG-008
Description
ENCODER INCREMENTAL HTL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Rotary Encoder Incremental Programmable HTL, TTL User Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-BEI Encoders
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Incremental
Output Type
HTL, TTL
Pulses per Revolution
Programmable
Voltage - Supply
4.75V ~ 30V
Actuator Type
Hole for Shaft
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount
Orientation
User Selectable
Termination Style
-
Rotational Life (Cycles Min)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 410,96000 Kč8 410,96 Kč
Manufacturers Standard Package
Unit Price without VAT:8 410,96000 Kč
Unit Price with VAT:10 177,26160 Kč