LAxx_A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA13-12-000A

DigiKey Part Number
2506-LA13-12-000A-ND
Manufacturer
Manufacturer Product Number
LA13-12-000A
Description
UNHOUSED LINEAR CYLINDRICAL VCA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
LA13-12-000A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata - BEI Kimco
Series
-
Packaging
Bulk
Part Status
Active
Type
Linear Actuator
Motor Type
Voice Coil
Stroke Length
0.250" (6.35mm)
Load Force (Dynamic)
3.50lbf (15.50N)
Load Force (Static)
1.60lbf (7.12N)
Speed
-
Duty Cycle
-
Voltage - Rated
27.2V
Construction
-
Accuracy
-
Acceleration
-
Features
-
Gear Reduction Ratio
-
Feedback Type
-
Termination Style
Pin Header
Operating Temperature
-
Ingress Protection
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112 545,17000 Kč12 545,17 Kč
1011 168,07800 Kč111 680,78 Kč
Manufacturers Standard Package
Unit Price without VAT:12 545,17000 Kč
Unit Price with VAT:15 179,65570 Kč