LAxx_A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA10-12-027A

DigiKey Part Number
2506-LA10-12-027A-ND
Manufacturer
Manufacturer Product Number
LA10-12-027A
Description
UNHOUSED LINEAR CYLINDRICAL VCA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
LA10-12-027A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata - BEI Kimco
Series
-
Packaging
Bulk
Part Status
Active
Type
Linear Actuator
Motor Type
Voice Coil
Stroke Length
0.360" (9.14mm)
Load Force (Dynamic)
48.00ozf (13.30N)
Load Force (Static)
17.80ozf (4.95N)
Speed
-
Duty Cycle
-
Voltage - Rated
25.1V
Construction
-
Accuracy
-
Acceleration
-
Features
-
Gear Reduction Ratio
-
Feedback Type
-
Termination Style
Wire Leads
Operating Temperature
-
Ingress Protection
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111 432,26000 Kč11 432,26 Kč
1010 177,61200 Kč101 776,12 Kč
Manufacturers Standard Package
Unit Price without VAT:11 432,26000 Kč
Unit Price with VAT:13 833,03460 Kč