

T21-1-5.00A-01-31A-V | |
---|---|
DigiKey Part Number | T21-1-5.00A-01-31A-V-ND |
Manufacturer | |
Manufacturer Product Number | T21-1-5.00A-01-31A-V |
Description | CIR BRKR MAG-HYDR 5A TOGGLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 5A AC DC Toggle Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 5A | |
Actuator Type | Toggle | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 832,78000 Kč | 832,78 Kč |
Unit Price without VAT: | 832,78000 Kč |
---|---|
Unit Price with VAT: | 1 007,66380 Kč |